New Product
93.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F93R1CT

DigiKey Part Number
4713-RM10F93R1CTTR-ND - Tape & Reel (TR)
4713-RM10F93R1CT-ND - Cut Tape (CT)
4713-RM10F93R1CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F93R1CT
Description
RES0805 1% 93.1 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,29200kr 2,92
25kr 0,21520kr 5,38
50kr 0,17340kr 8,67
100kr 0,14140kr 14,14
250kr 0,11092kr 27,73
500kr 0,09342kr 46,71
1 000kr 0,07964kr 79,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,05799kr 289,95
10 000kr 0,05172kr 517,20
15 000kr 0,04867kr 730,05
25 000kr 0,04538kr 1 134,50
35 000kr 0,04350kr 1 522,50
50 000kr 0,04172kr 2 086,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750