
RM10F4221CT | |
|---|---|
DigiKey Part Number | 4713-RM10F4221CTTR-ND - Tape & Reel (TR) 4713-RM10F4221CT-ND - Cut Tape (CT) 4713-RM10F4221CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4221CT |
Description | RES0805 1% 4.22K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,29200 | kr 2,92 |
| 25 | kr 0,21520 | kr 5,38 |
| 50 | kr 0,17340 | kr 8,67 |
| 100 | kr 0,14140 | kr 14,14 |
| 250 | kr 0,11092 | kr 27,73 |
| 500 | kr 0,09342 | kr 46,71 |
| 1 000 | kr 0,07964 | kr 79,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05799 | kr 289,95 |
| 10 000 | kr 0,05172 | kr 517,20 |
| 15 000 | kr 0,04867 | kr 730,05 |
| 25 000 | kr 0,04538 | kr 1 134,50 |
| 35 000 | kr 0,04350 | kr 1 522,50 |
| 50 000 | kr 0,04172 | kr 2 086,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

