
RM10F39R2CT | |
|---|---|
DigiKey Part Number | 4713-RM10F39R2CTTR-ND - Tape & Reel (TR) 4713-RM10F39R2CT-ND - Cut Tape (CT) 4713-RM10F39R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F39R2CT |
Description | RES0805 1% 39.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,29200 | kr 2,92 |
| 25 | kr 0,21520 | kr 5,38 |
| 50 | kr 0,17340 | kr 8,67 |
| 100 | kr 0,14140 | kr 14,14 |
| 250 | kr 0,11092 | kr 27,73 |
| 500 | kr 0,09342 | kr 46,71 |
| 1 000 | kr 0,07964 | kr 79,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05799 | kr 289,95 |
| 10 000 | kr 0,05172 | kr 517,20 |
| 15 000 | kr 0,04867 | kr 730,05 |
| 25 000 | kr 0,04538 | kr 1 134,50 |
| 35 000 | kr 0,04350 | kr 1 522,50 |
| 50 000 | kr 0,04172 | kr 2 086,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

