New Product
97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F97R6CT

DigiKey Part Number
4713-RM06F97R6CTTR-ND - Tape & Reel (TR)
4713-RM06F97R6CT-ND - Cut Tape (CT)
4713-RM06F97R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F97R6CT
Description
RES0603 1% 97.6 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,20100kr 2,01
25kr 0,14240kr 3,56
50kr 0,11320kr 5,66
100kr 0,09120kr 9,12
250kr 0,06972kr 17,43
500kr 0,05766kr 28,83
1 000kr 0,04826kr 48,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,03355kr 167,75
10 000kr 0,02934kr 293,40
15 000kr 0,02729kr 409,35
25 000kr 0,02508kr 627,00
35 000kr 0,02382kr 833,70
50 000kr 0,02263kr 1 131,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750