
RM06F56R2CT | |
|---|---|
DigiKey Part Number | 4713-RM06F56R2CTTR-ND - Tape & Reel (TR) 4713-RM06F56R2CT-ND - Cut Tape (CT) 4713-RM06F56R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F56R2CT |
Description | RES0603 1% 56.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,20100 | kr 2,01 |
| 25 | kr 0,14240 | kr 3,56 |
| 50 | kr 0,11320 | kr 5,66 |
| 100 | kr 0,09120 | kr 9,12 |
| 250 | kr 0,06972 | kr 17,43 |
| 500 | kr 0,05766 | kr 28,83 |
| 1 000 | kr 0,04826 | kr 48,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,03355 | kr 167,75 |
| 10 000 | kr 0,02934 | kr 293,40 |
| 15 000 | kr 0,02729 | kr 409,35 |
| 25 000 | kr 0,02508 | kr 627,00 |
| 35 000 | kr 0,02382 | kr 833,70 |
| 50 000 | kr 0,02263 | kr 1 131,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

