New Product
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F3920CT

DigiKey Part Number
4713-RM04F3920CTTR-ND - Tape & Reel (TR)
4713-RM04F3920CT-ND - Cut Tape (CT)
4713-RM04F3920CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F3920CT
Description
RES0402 1% 392 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,15500kr 1,55
25kr 0,11320kr 2,83
50kr 0,08940kr 4,47
100kr 0,07020kr 7,02
250kr 0,05328kr 13,32
500kr 0,04360kr 21,80
1 000kr 0,03613kr 36,13
5 000kr 0,02450kr 122,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,02117kr 211,70
20 000kr 0,01854kr 370,80
30 000kr 0,01726kr 517,80
50 000kr 0,01588kr 794,00
70 000kr 0,01510kr 1 057,00
100 000kr 0,01435kr 1 435,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750