New Product
63.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F6342CT

DigiKey Part Number
4713-RM02F6342CTTR-ND - Tape & Reel (TR)
4713-RM02F6342CT-ND - Cut Tape (CT)
4713-RM02F6342CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F6342CT
Description
RES0201 1% 63.4K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,22100kr 2,21
25kr 0,16240kr 4,06
50kr 0,13100kr 6,55
100kr 0,10610kr 10,61
250kr 0,08192kr 20,48
500kr 0,06846kr 34,23
1 000kr 0,05776kr 57,76
5 000kr 0,04104kr 205,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,03387kr 508,05
30 000kr 0,03054kr 916,20
45 000kr 0,02891kr 1 300,95
75 000kr 0,02716kr 2 037,00
105 000kr 0,02616kr 2 746,80
150 000kr 0,02521kr 3 781,50
180 000kr 0,02476kr 4 456,80
360 000kr 0,02330kr 8 388,00
375 000kr 0,02323kr 8 711,25
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000