
RM02F2100CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2100CTTR-ND - Tape & Reel (TR) 4713-RM02F2100CT-ND - Cut Tape (CT) 4713-RM02F2100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2100CT |
Description | RES0201 1% 210 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,24000 | kr 2,40 |
| 25 | kr 0,17360 | kr 4,34 |
| 50 | kr 0,13840 | kr 6,92 |
| 100 | kr 0,11260 | kr 11,26 |
| 250 | kr 0,08712 | kr 21,78 |
| 500 | kr 0,07252 | kr 36,26 |
| 1 000 | kr 0,06127 | kr 61,27 |
| 5 000 | kr 0,04350 | kr 217,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,03590 | kr 538,50 |
| 30 000 | kr 0,03237 | kr 971,10 |
| 45 000 | kr 0,03065 | kr 1 379,25 |
| 75 000 | kr 0,02879 | kr 2 159,25 |
| 105 000 | kr 0,02772 | kr 2 910,60 |
| 150 000 | kr 0,02672 | kr 4 008,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

