
RM02F1471CT | |
|---|---|
DigiKey Part Number | 4713-RM02F1471CTTR-ND - Tape & Reel (TR) 4713-RM02F1471CT-ND - Cut Tape (CT) 4713-RM02F1471CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1471CT |
Description | RES0201 1% 1.47K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,18500 | kr 1,85 |
| 25 | kr 0,13280 | kr 3,32 |
| 50 | kr 0,10520 | kr 5,26 |
| 100 | kr 0,08400 | kr 8,40 |
| 250 | kr 0,06420 | kr 16,05 |
| 500 | kr 0,05296 | kr 26,48 |
| 1 000 | kr 0,04429 | kr 44,29 |
| 5 000 | kr 0,03071 | kr 153,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,02491 | kr 373,65 |
| 30 000 | kr 0,02222 | kr 666,60 |
| 45 000 | kr 0,02091 | kr 940,95 |
| 75 000 | kr 0,01950 | kr 1 462,50 |
| 105 000 | kr 0,01869 | kr 1 962,45 |
| 150 000 | kr 0,01793 | kr 2 689,50 |
| 180 000 | kr 0,01757 | kr 3 162,60 |
| 360 000 | kr 0,01640 | kr 5 904,00 |
| 375 000 | kr 0,01634 | kr 6 127,50 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

