0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R154K50NT

DigiKey Part Number
4713-GMC43X7R154K50NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R154K50NTCT-ND - Cut Tape (CT)
4713-GMC43X7R154K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R154K50NT
Description
CAP1812 X7R .15UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,57000kr 7,57
10kr 4,79000kr 47,90
50kr 3,68940kr 184,47
100kr 3,35090kr 335,09
500kr 2,77980kr 1 389,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,60346kr 2 603,46
2 000kr 2,45831kr 4 916,62
3 000kr 2,38557kr 7 156,71
5 000kr 2,30501kr 11 525,05
7 000kr 2,25790kr 15 805,30
10 000kr 2,21259kr 22 125,90
Manufacturers Standard Package
Unit Price without VAT:kr 7,57000
Unit Price with VAT:kr 9,46250