1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R8B100NT

DigiKey Part Number
4713-GMC31CG1R8B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R8B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R8B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R8B100NT
Description
CAP1206 COG 1.8PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,02000kr 6,02
10kr 3,75900kr 37,59
50kr 2,86280kr 143,14
100kr 2,58640kr 258,64
500kr 2,11966kr 1 059,83
1 000kr 1,97542kr 1 975,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,75905kr 7 036,20
8 000kr 1,67864kr 13 429,12
12 000kr 1,63835kr 19 660,20
20 000kr 1,59369kr 31 873,80
28 000kr 1,56758kr 43 892,24
40 000kr 1,54246kr 61 698,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,02000
Unit Price with VAT:kr 7,52500