100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X6S107M4R0NT

DigiKey Part Number
4713-GMC21X6S107M4R0NTTR-ND - Tape & Reel (TR)
4713-GMC21X6S107M4R0NTCT-ND - Cut Tape (CT)
4713-GMC21X6S107M4R0NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X6S107M4R0NT
Description
CAP0805 X6S 100UF 20% 4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMK212BC6107MG-TETaiyo Yuden1 060587-AMK212BC6107MG-TECT-NDkr 15,97000Parametric Equivalent
GRM21BC80G107ME15KMurata Electronics53 161490-GRM21BC80G107ME15KCT-NDkr 8,12000Parametric Equivalent
MSASA21GBC6107MTCA01Taiyo Yuden4 159587-MSASA21GBC6107MTCA01CT-NDkr 15,97000Parametric Equivalent
In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,67000kr 9,67
10kr 6,23100kr 62,31
50kr 4,87000kr 243,50
100kr 4,44930kr 444,93
500kr 3,74028kr 1 870,14
1 000kr 3,52088kr 3 520,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,34038kr 6 680,76
4 000kr 3,19172kr 12 766,88
6 000kr 3,11726kr 18 703,56
10 000kr 3,03471kr 30 347,10
14 000kr 2,98645kr 41 810,30
20 000kr 2,94003kr 58 800,60
Manufacturers Standard Package
Unit Price without VAT:kr 9,67000
Unit Price with VAT:kr 12,08750