1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG102G200NT

DigiKey Part Number
4713-GMC21CG102G200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG102G200NTCT-ND - Cut Tape (CT)
4713-GMC21CG102G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG102G200NT
Description
CAP0805 COG 1000PF 2% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 5,05400kr 50,54
50kr 3,90840kr 195,42
100kr 3,55440kr 355,44
500kr 2,95680kr 1 478,40
1 000kr 2,77215kr 2 772,15
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,49515kr 9 980,60
8 000kr 2,39217kr 19 137,36
12 000kr 2,34058kr 28 086,96
20 000kr 2,28338kr 45 667,60
28 000kr 2,24994kr 62 998,32
40 000kr 2,21778kr 88 711,20
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500