
VJ1812Y102KBLTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ1812Y102KBLTW1HVTR-ND - Tape & Reel (TR) 720-VJ1812Y102KBLTW1HVCT-ND - Cut Tape (CT) 720-VJ1812Y102KBLTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y102KBLTW1HV |
Description | CAP CERAMIC 1NF 630V X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 nF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,74000 | kr 3,74 |
| 10 | kr 2,26300 | kr 22,63 |
| 50 | kr 1,67320 | kr 83,66 |
| 100 | kr 1,49250 | kr 149,25 |
| 500 | kr 1,18746 | kr 593,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,09313 | kr 1 093,13 |
| 2 000 | kr 1,01563 | kr 2 031,26 |
| 3 000 | kr 0,97684 | kr 2 930,52 |
| 5 000 | kr 0,93384 | kr 4 669,20 |
| 7 000 | kr 0,90871 | kr 6 360,97 |
| 10 000 | kr 0,88455 | kr 8 845,50 |
| Unit Price without VAT: | kr 3,74000 |
|---|---|
| Unit Price with VAT: | kr 4,67500 |

