
GMC10X5R474K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R474K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R474K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R474K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R474K16NT |
Description | CAP0603 X5R .47UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,44700 | kr 4,47 |
| 50 | kr 0,30840 | kr 15,42 |
| 100 | kr 0,26550 | kr 26,55 |
| 500 | kr 0,19322 | kr 96,61 |
| 1 000 | kr 0,17124 | kr 171,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,13831 | kr 553,24 |
| 8 000 | kr 0,12613 | kr 1 009,04 |
| 12 000 | kr 0,12003 | kr 1 440,36 |
| 20 000 | kr 0,11328 | kr 2 265,60 |
| 28 000 | kr 0,10934 | kr 3 061,52 |
| 40 000 | kr 0,10555 | kr 4 222,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

