4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG4R7B50NTD

DigiKey Part Number
4713-GMC10CG4R7B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG4R7B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG4R7B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG4R7B50NTD
Description
CAP0603 COG 4.7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG4R7B50NTCal-Chip Electronics, Inc.3 0004713-GMC10CG4R7B50NTCT-NDkr 0,91000Parametric Equivalent
AC0603BRNPO9BN4R7YAGEO5 65013-AC0603BRNPO9BN4R7CT-NDkr 1,37000Parametric Equivalent
C0603C479B5GACAUTOKEMET3 908399-C0603C479B5GACAUTOCT-NDkr 5,38000Parametric Equivalent
C0603C479B5GACTUKEMET2 843399-C0603C479B5GACTUCT-NDkr 5,02000Parametric Equivalent
CBR06C479B5GACKEMET32 667399-CBR06C479B5GACCT-NDkr 2,01000Parametric Equivalent
In-Stock: 9 644
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,48400kr 4,84
50kr 0,33580kr 16,79
100kr 0,28920kr 28,92
500kr 0,21166kr 105,83
1 000kr 0,18794kr 187,94
2 500kr 0,16294kr 407,35
5 000kr 0,14790kr 739,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,13557kr 1 355,70
20 000kr 0,12542kr 2 508,40
30 000kr 0,12035kr 3 610,50
50 000kr 0,11472kr 5 736,00
70 000kr 0,11143kr 7 800,10
100 000kr 0,10827kr 10 827,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750