
GMC10CG390J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG390J100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG390J100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG390J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG390J100NTD |
Description | CAP0603 COG 39PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,36500 | kr 3,65 |
| 50 | kr 0,25000 | kr 12,50 |
| 100 | kr 0,21530 | kr 21,53 |
| 500 | kr 0,15510 | kr 77,55 |
| 1 000 | kr 0,13666 | kr 136,66 |
| 2 500 | kr 0,11740 | kr 293,50 |
| 5 000 | kr 0,10583 | kr 529,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,09630 | kr 963,00 |
| 20 000 | kr 0,08849 | kr 1 769,80 |
| 30 000 | kr 0,08458 | kr 2 537,40 |
| 50 000 | kr 0,08025 | kr 4 012,50 |
| 70 000 | kr 0,07772 | kr 5 440,40 |
| 100 000 | kr 0,07528 | kr 7 528,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

