
GMC10CG152J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG152J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152J200NT |
Description | CAP0603 COG 1500PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,77000 | kr 17,70 |
| 50 | kr 1,29740 | kr 64,87 |
| 100 | kr 1,15040 | kr 115,04 |
| 500 | kr 0,90538 | kr 452,69 |
| 1 000 | kr 0,82975 | kr 829,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,71637 | kr 2 865,48 |
| 8 000 | kr 0,67425 | kr 5 394,00 |
| 12 000 | kr 0,65316 | kr 7 837,92 |
| 20 000 | kr 0,62979 | kr 12 595,80 |
| 28 000 | kr 0,61613 | kr 17 251,64 |
| 40 000 | kr 0,60299 | kr 24 119,60 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

