0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R683K50NT

DigiKey Part Number
4713-GMC04X7R683K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R683K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R683K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R683K50NT
Description
CAP0402 X7R .068UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 280
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,28300kr 2,83
50kr 0,18800kr 9,40
100kr 0,16060kr 16,06
500kr 0,11404kr 57,02
1 000kr 0,09990kr 99,90
2 500kr 0,08503kr 212,57
5 000kr 0,07610kr 380,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,06878kr 687,80
20 000kr 0,06275kr 1 255,00
30 000kr 0,05974kr 1 792,20
50 000kr 0,05640kr 2 820,00
70 000kr 0,05445kr 3 811,50
100 000kr 0,05257kr 5 257,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750