
GMC04X7R151K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R151K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R151K16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R151K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R151K16NT |
Description | CAP0402 X7R 150PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,18200 | kr 1,82 |
| 50 | kr 0,12040 | kr 6,02 |
| 100 | kr 0,10220 | kr 10,22 |
| 500 | kr 0,07080 | kr 35,40 |
| 1 000 | kr 0,06140 | kr 61,40 |
| 2 500 | kr 0,05149 | kr 128,72 |
| 5 000 | kr 0,04558 | kr 227,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04072 | kr 407,20 |
| 20 000 | kr 0,03673 | kr 734,60 |
| 30 000 | kr 0,03474 | kr 1 042,20 |
| 50 000 | kr 0,03253 | kr 1 626,50 |
| 70 000 | kr 0,03124 | kr 2 186,80 |
| 100 000 | kr 0,03001 | kr 3 001,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

