390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG391J25NT

DigiKey Part Number
4713-GMC02CG391J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG391J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG391J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG391J25NT
Description
CAP0201 COG 390PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 250
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,18200kr 1,82
50kr 0,12400kr 6,20
100kr 0,10400kr 10,40
500kr 0,07262kr 36,31
1 000kr 0,06304kr 63,04
2 500kr 0,05291kr 132,28
5 000kr 0,04684kr 234,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,03940kr 591,00
30 000kr 0,03577kr 1 073,10
45 000kr 0,03395kr 1 527,75
75 000kr 0,03194kr 2 395,50
105 000kr 0,03076kr 3 229,80
150 000kr 0,02963kr 4 444,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750