2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG2R4B50NT

DigiKey Part Number
4713-GMC02CG2R4B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG2R4B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG2R4B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG2R4B50NT
Description
CAP0201 COG 2.4PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,20300kr 2,03
50kr 0,13660kr 6,83
100kr 0,11530kr 11,53
500kr 0,08046kr 40,23
1 000kr 0,06994kr 69,94
2 500kr 0,05887kr 147,17
5 000kr 0,05226kr 261,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,04410kr 661,50
30 000kr 0,04012kr 1 203,60
45 000kr 0,03813kr 1 715,85
75 000kr 0,03593kr 2 694,75
105 000kr 0,03464kr 3 637,20
150 000kr 0,03340kr 5 010,00
180 000kr 0,03281kr 5 905,80
360 000kr 0,03084kr 11 102,40
375 000kr 0,03074kr 11 527,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000