
GMC02CG0R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG0R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG0R5B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG0R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG0R5B50NT |
Description | CAP0201 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,28300 | kr 2,83 |
| 50 | kr 0,18800 | kr 9,40 |
| 100 | kr 0,15970 | kr 15,97 |
| 500 | kr 0,11386 | kr 56,93 |
| 1 000 | kr 0,09972 | kr 99,72 |
| 2 500 | kr 0,08484 | kr 212,10 |
| 5 000 | kr 0,07592 | kr 379,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,06494 | kr 974,10 |
| 30 000 | kr 0,05958 | kr 1 787,40 |
| 45 000 | kr 0,05689 | kr 2 560,05 |
| 75 000 | kr 0,05392 | kr 4 044,00 |
| 105 000 | kr 0,05219 | kr 5 479,95 |
| 150 000 | kr 0,05052 | kr 7 578,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

