
CAS10F6983CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F6983CTTR-ND - Tape & Reel (TR) 4713-CAS10F6983CT-ND - Cut Tape (CT) 4713-CAS10F6983CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F6983CT |
Description | ANTISULF RES0805 1% 698K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,64800 | kr 6,48 |
| 25 | kr 0,50720 | kr 12,68 |
| 50 | kr 0,42340 | kr 21,17 |
| 100 | kr 0,35950 | kr 35,95 |
| 250 | kr 0,29448 | kr 73,62 |
| 500 | kr 0,25746 | kr 128,73 |
| 1 000 | kr 0,22808 | kr 228,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,18139 | kr 906,95 |
| 10 000 | kr 0,16781 | kr 1 678,10 |
| 15 000 | kr 0,16120 | kr 2 418,00 |
| 25 000 | kr 0,15404 | kr 3 851,00 |
| 35 000 | kr 0,14994 | kr 5 247,90 |
| 50 000 | kr 0,14606 | kr 7 303,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

