51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F5112CT

DigiKey Part Number
4713-CAS06F5112CTTR-ND - Tape & Reel (TR)
4713-CAS06F5112CT-ND - Cut Tape (CT)
4713-CAS06F5112CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F5112CT
Description
ANTISULF RES0603 1% 51.1K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,29000kr 1,29
10kr 0,60000kr 6,00
25kr 0,46880kr 11,72
50kr 0,39120kr 19,56
100kr 0,33030kr 33,03
250kr 0,27052kr 67,63
500kr 0,23602kr 118,01
1 000kr 0,20890kr 208,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,16559kr 827,95
10 000kr 0,15299kr 1 529,90
15 000kr 0,14687kr 2 203,05
25 000kr 0,14023kr 3 505,75
35 000kr 0,13643kr 4 775,05
50 000kr 0,13284kr 6 642,00
60 000kr 0,13116kr 7 869,60
120 000kr 0,12562kr 15 074,40
125 000kr 0,12533kr 15 666,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,29000
Unit Price with VAT:kr 1,61250