348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3480CT

DigiKey Part Number
4713-CAS06F3480CTTR-ND - Tape & Reel (TR)
4713-CAS06F3480CT-ND - Cut Tape (CT)
4713-CAS06F3480CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3480CT
Description
ANTISULF RES0603 1% 348 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,20000kr 1,20
10kr 0,60000kr 6,00
25kr 0,46520kr 11,63
50kr 0,38760kr 19,38
100kr 0,32850kr 32,85
250kr 0,26868kr 67,17
500kr 0,23454kr 117,27
1 000kr 0,20742kr 207,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,16433kr 821,65
10 000kr 0,15181kr 1 518,10
15 000kr 0,14571kr 2 185,65
25 000kr 0,13910kr 3 477,50
35 000kr 0,13532kr 4 736,20
50 000kr 0,13175kr 6 587,50
60 000kr 0,13008kr 7 804,80
120 000kr 0,12457kr 14 948,40
125 000kr 0,12428kr 15 535,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,20000
Unit Price with VAT:kr 1,50000