
CAS04J183CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J183CTTR-ND - Tape & Reel (TR) 4713-CAS04J183CT-ND - Cut Tape (CT) 4713-CAS04J183CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J183CT |
Description | ANTISULF RES0402 5% 18.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,31400 | kr 3,14 |
| 25 | kr 0,23240 | kr 5,81 |
| 50 | kr 0,19000 | kr 9,50 |
| 100 | kr 0,15590 | kr 15,59 |
| 250 | kr 0,12328 | kr 30,82 |
| 500 | kr 0,10426 | kr 52,13 |
| 1 000 | kr 0,08950 | kr 89,50 |
| 5 000 | kr 0,06608 | kr 330,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,05931 | kr 593,10 |
| 20 000 | kr 0,05394 | kr 1 078,80 |
| 30 000 | kr 0,05133 | kr 1 539,90 |
| 50 000 | kr 0,04850 | kr 2 425,00 |
| 70 000 | kr 0,04688 | kr 3 281,60 |
| 100 000 | kr 0,04535 | kr 4 535,00 |
| 120 000 | kr 0,04464 | kr 5 356,80 |
| 240 000 | kr 0,04228 | kr 10 147,20 |
| 250 000 | kr 0,04216 | kr 10 540,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

