New Product
309 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F3093CT

DigiKey Part Number
4713-CAS04F3093CTTR-ND - Tape & Reel (TR)
4713-CAS04F3093CT-ND - Cut Tape (CT)
4713-CAS04F3093CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F3093CT
Description
ANTISULF RES0402 1% 309K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
309 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,37000kr 1,37
10kr 0,66600kr 6,66
25kr 0,51440kr 12,86
50kr 0,43060kr 21,53
100kr 0,36580kr 36,58
250kr 0,29996kr 74,99
500kr 0,26238kr 131,19
1 000kr 0,23264kr 232,64
5 000kr 0,18529kr 926,45
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,17152kr 1 715,20
20 000kr 0,16058kr 3 211,60
30 000kr 0,15525kr 4 657,50
50 000kr 0,14947kr 7 473,50
70 000kr 0,14617kr 10 231,90
100 000kr 0,14304kr 14 304,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,37000
Unit Price with VAT:kr 1,71250