
CAS04F2001CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2001CTTR-ND - Tape & Reel (TR) 4713-CAS04F2001CT-ND - Cut Tape (CT) 4713-CAS04F2001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2001CT |
Description | ANTISULF RES0402 1% 2.00K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,46100 | kr 4,61 |
| 25 | kr 0,35080 | kr 8,77 |
| 50 | kr 0,28980 | kr 14,49 |
| 100 | kr 0,24170 | kr 24,17 |
| 250 | kr 0,19488 | kr 48,72 |
| 500 | kr 0,16792 | kr 83,96 |
| 1 000 | kr 0,14671 | kr 146,71 |
| 5 000 | kr 0,11297 | kr 564,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,10321 | kr 1 032,10 |
| 20 000 | kr 0,09545 | kr 1 909,00 |
| 30 000 | kr 0,09167 | kr 2 750,10 |
| 50 000 | kr 0,08758 | kr 4 379,00 |
| 70 000 | kr 0,08523 | kr 5 966,10 |
| 100 000 | kr 0,08302 | kr 8 302,00 |
| 120 000 | kr 0,08198 | kr 9 837,60 |
| 240 000 | kr 0,07857 | kr 18 856,80 |
| 250 000 | kr 0,07839 | kr 19 597,50 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

