



CM-100802GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100802GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100802GYBSTK |
Description | 2Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 69,39000 | kr 69,39 |
| 10 | kr 62,46600 | kr 624,66 |
| 25 | kr 58,96000 | kr 1 474,00 |
| 99 | kr 55,54596 | kr 5 499,05 |
| Unit Price without VAT: | kr 69,39000 |
|---|---|
| Unit Price with VAT: | kr 86,73750 |

