



CM-100297BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100297BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100297BLBSTK |
Description | 7Ft Cat6A UTP Super-Slim Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 59,70000 | kr 59,70 |
| 10 | kr 53,70100 | kr 537,01 |
| 25 | kr 50,74800 | kr 1 268,70 |
| 99 | kr 47,79535 | kr 4 731,74 |
| Unit Price without VAT: | kr 59,70000 |
|---|---|
| Unit Price with VAT: | kr 74,62500 |

