



CM-100800GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100800GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100800GYBSTK |
Description | 4Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 91,07000 | kr 91,07 |
| 10 | kr 81,93500 | kr 819,35 |
| 25 | kr 77,41360 | kr 1 935,34 |
| 99 | kr 72,89253 | kr 7 216,36 |
| Unit Price without VAT: | kr 91,07000 |
|---|---|
| Unit Price with VAT: | kr 113,83750 |

