
SHU_A_BLKFSZZZV100 | |
|---|---|
DigiKey Part Number | 1778-SHU_A_BLKFSZZZV100-ND |
Manufacturer | |
Manufacturer Product Number | SHU_A_BLKFSZZZV100 |
Description | SHUTTLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Carrier Board Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr 220,33833 | kr 1 322,03 |
| Unit Price without VAT: | kr 220,33833 |
|---|---|
| Unit Price with VAT: | kr 275,42291 |

