Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

PTS645SM50SMTR92 LFS

DigiKey Part Number
CKN10889TR-ND - Tape & Reel (TR)
CKN10889CT-ND - Cut Tape (CT)
CKN10889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS645SM50SMTR92 LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS645SM50SMTR92 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 041
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 2,84200kr 28,42
25kr 2,66120kr 66,53
100kr 2,38050kr 238,05
250kr 2,20596kr 551,49
500kr 2,08196kr 1 040,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,96607kr 1 966,07
2 000kr 1,85936kr 3 718,72
3 000kr 1,80137kr 5 404,11
5 000kr 1,73307kr 8 665,35
7 000kr 1,69097kr 11 836,79
10 000kr 1,64882kr 16 488,20
25 000kr 1,55180kr 38 795,00
50 000kr 1,48861kr 74 430,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000