

ERJ-6BWFR010V | |
|---|---|
DigiKey Part Number | P.01AQTR-ND - Tape & Reel (TR) P.01AQCT-ND - Cut Tape (CT) P.01AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR010V |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR010V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,44000 | kr 5,44 |
| 10 | kr 3,17400 | kr 31,74 |
| 25 | kr 2,67200 | kr 66,80 |
| 50 | kr 2,37860 | kr 118,93 |
| 100 | kr 2,14800 | kr 214,80 |
| 250 | kr 1,91476 | kr 478,69 |
| 500 | kr 1,77932 | kr 889,66 |
| 1 000 | kr 1,67191 | kr 1 671,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,44294 | kr 7 214,70 |
| 10 000 | kr 1,39452 | kr 13 945,20 |
| 15 000 | kr 1,37090 | kr 20 563,50 |
| 25 000 | kr 1,34528 | kr 33 632,00 |
| 35 000 | kr 1,33061 | kr 46 571,35 |
| 50 000 | kr 1,31672 | kr 65 836,00 |
| Unit Price without VAT: | kr 5,44000 |
|---|---|
| Unit Price with VAT: | kr 6,80000 |

