

TFCDH8ST1640C | |
|---|---|
DigiKey Part Number | TFCDH8ST1640C-ND |
Manufacturer | |
Manufacturer Product Number | TFCDH8ST1640C |
Description | SWITCH SNAP ACTION SPDT 5A 277V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCDH8ST1640C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 8.000gf | |
Release Force | 2.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 51,72713 | kr 4 138,17 |
| Unit Price without VAT: | kr 51,72713 |
|---|---|
| Unit Price with VAT: | kr 64,65891 |

