

MMGGD1W2C | |
|---|---|
DigiKey Part Number | MMGGD1W2C-ND |
Manufacturer | |
Manufacturer Product Number | MMGGD1W2C |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MMGGD1W2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170gf | |
Release Force | 20gf | |
Operating Position | 0.531" (13.5mm) | |
Pretravel | 0.075" (1.9mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 321,74000 | kr 321,74 |
| 10 | kr 266,38100 | kr 2 663,81 |
| 25 | kr 247,09280 | kr 6 177,32 |
| 50 | kr 233,42580 | kr 11 671,29 |
| 100 | kr 220,50720 | kr 22 050,72 |
| 250 | kr 207,10920 | kr 51 777,30 |
| Unit Price without VAT: | kr 321,74000 |
|---|---|
| Unit Price with VAT: | kr 402,17500 |

