
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Round | |
Color | Gray | |
Illumination | Illuminated | |
For Use With/Related Products | ILS Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia | |
Features | Power Symbol |

