Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
EDSSC1LFS
EDSSC1LFS

EDSSC1 LFS

DigiKey Part Number
108-EDSSC1LFS-ND
Manufacturer
Manufacturer Product Number
EDSSC1 LFS
Description
SWITCH TACTILE SPST-NO 0.1A 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EDSSC1 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 100VAC/DC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
1.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 065
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 21,31000kr 21,31
10kr 17,97400kr 179,74
25kr 16,67480kr 416,87
100kr 14,85070kr 1 485,07
250kr 13,77796kr 3 444,49
500kr 13,04554kr 6 522,77
1 000kr 12,38361kr 12 383,61
2 500kr 11,61526kr 29 038,15
5 000kr 11,11138kr 55 556,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 21,31000
Unit Price with VAT:kr 26,63750