

A40303RSMCGK | |
|---|---|
DigiKey Part Number | CKN11417-ND |
Manufacturer | |
Manufacturer Product Number | A40303RSMCGK |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Shorting (MBB) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Modular Base | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 228,64000 | kr 228,64 |
| 5 | kr 196,29400 | kr 981,47 |
| 18 | kr 173,78333 | kr 3 128,10 |
| 36 | kr 162,64722 | kr 5 855,30 |
| 54 | kr 156,44389 | kr 8 447,97 |
| 108 | kr 146,34204 | kr 15 804,94 |
| 252 | kr 134,80063 | kr 33 969,76 |
| 504 | kr 129,69562 | kr 65 366,59 |
| Unit Price without VAT: | kr 228,64000 |
|---|---|
| Unit Price with VAT: | kr 285,80000 |











