
LMH0384SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35329-2-ND - Tape & Reel (TR) 296-35329-1-ND - Cut Tape (CT) 296-35329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0384SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Interface Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0384SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Interface | |
Interface | SPI Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 299,69000 | kr 299,69 |
| 10 | kr 242,83400 | kr 2 428,34 |
| 25 | kr 228,63160 | kr 5 715,79 |
| 100 | kr 213,03070 | kr 21 303,07 |
| 250 | kr 205,59452 | kr 51 398,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 197,42410 | kr 197 424,10 |
| Unit Price without VAT: | kr 299,69000 |
|---|---|
| Unit Price with VAT: | kr 374,61250 |


