



7101P3HWQE | |
|---|---|
DigiKey Part Number | CKN10084-ND |
Manufacturer | |
Manufacturer Product Number | 7101P3HWQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P3HWQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Wrap | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 138,31000 | kr 138,31 |
| 10 | kr 119,38700 | kr 1 193,87 |
| 40 | kr 109,21425 | kr 4 368,57 |
| 80 | kr 104,44738 | kr 8 355,79 |
| 120 | kr 101,75275 | kr 12 210,33 |
| 280 | kr 96,33443 | kr 26 973,64 |
| 520 | kr 92,55077 | kr 48 126,40 |
| 1 000 | kr 88,70889 | kr 88 708,89 |
| Unit Price without VAT: | kr 138,31000 |
|---|---|
| Unit Price with VAT: | kr 172,88750 |



