
MCSF2512DR005Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512DR005Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512DR005Q9CT-ND - Cut Tape (CT) 4506-MCSF2512DR005Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512DR005Q9 |
Description | 0.005 OHM 0.5% 3W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.129" W (6.40mm x 3.27mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,24000 | kr 4,24 |
| 10 | kr 2,39900 | kr 23,99 |
| 25 | kr 1,98920 | kr 49,73 |
| 50 | kr 1,75860 | kr 87,93 |
| 100 | kr 1,57410 | kr 157,41 |
| 250 | kr 1,38848 | kr 347,12 |
| 500 | kr 1,28106 | kr 640,53 |
| 1 000 | kr 1,19562 | kr 1 195,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,07364 | kr 4 294,56 |
| 8 000 | kr 1,03062 | kr 8 244,96 |
| 12 000 | kr 1,00965 | kr 12 115,80 |
| 20 000 | kr 0,98692 | kr 19 738,40 |
| 28 000 | kr 0,97390 | kr 27 269,20 |
| 40 000 | kr 0,96157 | kr 38 462,80 |
| 48 000 | kr 0,95581 | kr 45 878,88 |
| 96 000 | kr 0,93679 | kr 89 931,84 |
| Unit Price without VAT: | kr 4,24000 |
|---|---|
| Unit Price with VAT: | kr 5,30000 |

