
SA1022 | |
|---|---|
DigiKey Part Number | 708-SA1022TR-ND - Tape & Reel (TR) 708-SA1022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1022 |
Description | CONTACT PLUG 13-15AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-15 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,23000 | kr 3,23 |
| 10 | kr 2,75000 | kr 27,50 |
| 25 | kr 2,57600 | kr 64,40 |
| 50 | kr 2,45260 | kr 122,63 |
| 100 | kr 2,33440 | kr 233,44 |
| 250 | kr 2,18788 | kr 546,97 |
| 500 | kr 2,08344 | kr 1 041,72 |
| 1 000 | kr 1,98388 | kr 1 983,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,26713 | kr 3 801,39 |
| 6 000 | kr 1,20663 | kr 7 239,78 |
| 9 000 | kr 1,17260 | kr 10 553,40 |
| 15 000 | kr 1,13108 | kr 16 966,20 |
| 21 000 | kr 1,10456 | kr 23 195,76 |
| 30 000 | kr 1,07712 | kr 32 313,60 |
| 75 000 | kr 1,00974 | kr 75 730,50 |
| Unit Price without VAT: | kr 3,23000 |
|---|---|
| Unit Price with VAT: | kr 4,03750 |

