
PX2000P03BK | |
|---|---|
DigiKey Part Number | 708-PX2000P03BK-ND |
Manufacturer | |
Manufacturer Product Number | PX2000P03BK |
Description | CONN MALE FOR PLUG CONT 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX2000P03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,66000 | kr 7,66 |
| 10 | kr 6,54200 | kr 65,42 |
| 25 | kr 6,13040 | kr 153,26 |
| 50 | kr 5,83880 | kr 291,94 |
| 100 | kr 5,55920 | kr 555,92 |
| 250 | kr 5,21024 | kr 1 302,56 |
| 500 | kr 4,96130 | kr 2 480,65 |
| 1 000 | kr 4,72445 | kr 4 724,45 |
| 2 500 | kr 4,42862 | kr 11 071,55 |
| Unit Price without VAT: | kr 7,66000 |
|---|---|
| Unit Price with VAT: | kr 9,57500 |

