
PI-1900-LG | |
|---|---|
DigiKey Part Number | PI-1900-LG-ND |
Manufacturer | |
Manufacturer Product Number | PI-1900-LG |
Description | BOX ABS GRAY 3.54"L X 1.97"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 3.540" L x 1.970" W (89.92mm x 50.04mm) X 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.540" L x 1.970" W (89.92mm x 50.04mm) | |
Height | 0.630" (16.00mm) | |
Area (L x W) | 6.97in² (45.0cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.106 lb (48.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,84000 | kr 25,84 |
| Unit Price without VAT: | kr 25,84000 |
|---|---|
| Unit Price with VAT: | kr 32,30000 |


