LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2550-GH000

DigiKey Part Number
516-HLMP-2550-GH000-ND
Manufacturer
Manufacturer Product Number
HLMP-2550-GH000
Description
LED LGT BAR 19.05X3.81MM GRN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green 2.1V 20mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Green
Wavelength - Peak
572nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
120mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 3.81mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 708
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 32,94000kr 32,94
10kr 24,11000kr 241,10
160kr 18,11125kr 2 897,80
640kr 16,29759kr 10 430,46
1 120kr 15,71975kr 17 606,12
2 080kr 15,16503kr 31 543,26
5 120kr 14,49270kr 74 202,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 32,94000
Unit Price with VAT:kr 41,17500