
HDSP-N151 | |
|---|---|
DigiKey Part Number | HDSP-N151-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-N151 |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) 18-DIP (0.600", 15.24mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 18-DIP (0.600", 15.24mm), 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 76,12000 | kr 76,12 |
| 10 | kr 57,95400 | kr 579,54 |
| 120 | kr 46,67808 | kr 5 601,37 |
| 600 | kr 42,23460 | kr 25 340,76 |
| 1 080 | kr 40,99640 | kr 44 276,11 |
| 2 040 | kr 39,84153 | kr 81 276,72 |
| Unit Price without VAT: | kr 76,12000 |
|---|---|
| Unit Price with VAT: | kr 95,15000 |

