
AFCT-5016Z | |
|---|---|
DigiKey Part Number | 516-AFCT-5016Z-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5016Z |
Description | SFP+ EVALUATION KIT |
Customer Reference | |
Detailed Description | - SFP+ Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telecom | |
Function | SFP+ | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


