
AFBR-742BEHZ | |
|---|---|
DigiKey Part Number | AFBR-742BEHZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-742BEHZ |
Description | FIBER OPTIC RECEIVER 2.5GBD |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Data Transfer 2.5Gbd 3.135V ~ 3.465V 25 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.5Gbd | |
Voltage - Supply | 3.135V ~ 3.465V | |
Power - Minimum Receivable | - | |
Current - Supply | 25 mA | |
Applications | General Data Transfer | |
Base Product Number |

